|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMS86252L
Manufacturer Part #:

FDMS86252L

Manufacturer:

Description:
MOSFET 150/20V N-Channel PowerTrench MOSFET
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDMS86252L Datasheet FDMS86252L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-56-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 150 V
Id - Continuous Drain Current: 4.4 A
Rds On - Drain-Source Resistance: 46 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Fall Time: 2.9 ns
Forward Transconductance - Min: 21 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 1.4 ns
Series: FDMS86252
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.8 ns
Unit Weight: 0.002610 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,339
EEV-FK1V102M Aluminum Electrolytic Capacitors - SMD 2,531
FC0603E50R0BTBST1 High Frequency/RF Resistors 8,779
TNPW08054K75BEEA Thin Film Resistors - SMD 4,493
BAT46W-E3-18 Schottky Diodes & Rectifiers 10,000
MM5Z10V Zener Diodes 18,587
LMV321SN3T1G Operational Amplifiers - Op Amps 5,481
TS334IPT Analog Comparators 694
GCM21BL81C105KA58L Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,980
RTR025N05TL MOSFET 4,022
Real Time Availability
Stock:
1,946 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.26
100:
$0.968
500:
$0.855
$0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.597
$0.585
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 197847692 132190936 147914401 124993488 123994918 181726193