|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMS8350L
Manufacturer Part #:

FDMS8350L

Manufacturer:

Description:
MOSFET PT8 40V/20V Nch PowerTrench MOSFET
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 726, Mouser Online Catalog
PDF Page 726, PDF Catalog Page
FDMS8350L Datasheet FDMS8350L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-56-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 200 A
Rds On - Drain-Source Resistance: 1.2 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Qg - Gate Charge: 173 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 18 ns
Forward Transconductance - Min: 260 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 113 W
Rise Time: 22 ns
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 83 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 0.001993 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDBL0065N40 MOSFET 1,149
FCP170N60 MOSFET 505
DRV5023AJQLPGM Board Mount Hall Effect / Magnetic Sensors 4,988
T835-600B-TR Triacs 28,070
LND150K1-G MOSFET 66,663
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,093
1049 Cylindrical Battery Contacts, Clips, Holders & Springs 13,460
FDP020N06B_F102 MOSFET 541
FAN3225CMX Gate Drivers 1,655
CGRA4004-G Rectifiers 10,078
Real Time Availability
Stock:
4,636 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.63
10:
$2.92
100:
$2.66
250:
$2.40
500:
$2.15
$1.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.72
$1.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161901158 170644551 118752299 102030732 114653225 123994918 132190936 197847692 124993488 147914401 181726193