|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMS7680
Manufacturer Part #:

FDMS7680

Manufacturer:

Description:
MOSFET 30/20V Nch PowerTrench
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 724, Mouser Online Catalog
PDF Page 724, PDF Catalog Page
FDMS7680 Datasheet FDMS7680 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-56-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 14 A
Rds On - Drain-Source Resistance: 6.9 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 85 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 4 ns
Series: FDMS7680
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 0.002402 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GA355XR7GB563KW06L Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,338
FDS8813NZ MOSFET 2,978
ADP1741ACPZ-R7 Linear Voltage Regulators 1,289
MAX9032AKA+T Analog Comparators 4,795
LM22676MRE-5.0/NOPB Voltage Regulators - Switching Regulators 2,513
ESDA5V3SC5 TVS Diode Arrays 11,007
C0603C471J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,845
C1608C0G1H222J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,828
IRLR8726PBF MOSFET 437
MCP4561-103E/MS Digital Potentiometer ICs 190
Real Time Availability
Stock:
3,155 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.496
100:
$0.32
$0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.216
$0.20
$0.192
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116944294 161901158 170644551 118752299 102030732 124993488 114653225 123994918 132190936 147914401 181726193 197847692