Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDMS7578
Manufacturer Part #:

FDMS7578

Manufacturer:

Description: MOSFET 25V 28A 5.8mOhm N-Ch PowerTrench
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 25 V
Continuous Drain Current: 28 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: Power-33
Packaging: Reel
Fall Time: 2.2 ns
Forward Transconductance gFS (Max / Min): 77 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 33 W
Rise Time: 2.6 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 20 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,467 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.53
  25: $1.27
  100: $1.02
  250: $0.77
  500: $0.713
  1,000: $0.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.68
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
CSD16321Q5
MOSFET N-Channel NexFET Power MOSFET
Texas Instruments
1: $1.58
FDMC7570S
MOSFET 25V 40A 2mOhm N-CH PowerTrench SyncFET
Fairchild Semiconductor
1: $2.00
TPS54618RTET
DC/DC Switching Regulators 2.95-6Vin,6A,2MHz Sync ...
Texas Instruments
1: $6.99
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
74HC4067DB,118
Multiplexer Switch ICs 16-CHANNEL ANALOG
NXP Semiconductors
1: $0.70
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
ATAVRXPLAIN
Development Boards & Kits - AVR EVALUATION KIT FOR ...
Atmel
1: $28.75
IHLP6767GZER4R7M01
Fixed Inductors 4.7uH 20% upto 2MHz
Vishay/Dale
1: $5.27
MAX4289EUT+T
Operational Amplifiers - Op Amps 1.0V uPower
Maxim Integrated
1: $1.85
SN74LVC8T245MPWREP
Translation - Voltage Levels EP 8B Dual-Sply Bus T ...
Texas Instruments
1: $2.55
MAX5422ETA+T
Digital Potentiometer ICs 256-Tap Nonvolatile SPI- ...
Maxim Integrated
1: $2.97
FDMS8558S
MOSFET 25/12V Dual Cool PowerTrench MOSFET
Fairchild Semiconductor
1: $1.70
T520A106M010ATE080
Tantalum Capacitors - Polymer SMD 10volt 10uF ESR= ...
Kemet
1: $1.35
IHLP5050FDER3R3M01
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $8.73
MAX9938TEUK+T
Current Sense Amplifiers 1uA Bump Precision Curren ...
Maxim Integrated
1: $1.68
IHLP2525BDER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $2.88
PME5218TP
DC/DC Converters 0.8-3.6V 6A Non-Iso Input 5V 21.6 ...
Ericsson Power Modules
1: $12.95
FDMS7580
MOSFET 25V 20A 7.5mOhm N-Ch PowerTrench
Fairchild Semiconductor
1: $1.86
FDMS7560S
MOSFET 25V N-Channel PowerTrench SyncFET
Fairchild Semiconductor
1: $2.57

161901158 116944294 101278767