|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMS36101L_F085
Manufacturer Part #:

FDMS36101L_F085

Manufacturer:

Description:
MOSFET N-Channel PowerTrench MOSFET
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDMS36101L_F085 Datasheet FDMS36101L_F085 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-56-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 38 A
Rds On - Drain-Source Resistance: 18 mOhms
Vgs th - Gate-Source Threshold Voltage: 1.84 V
Qg - Gate Charge: 70 nC
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 3 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 94 W
Rise Time: 7 ns
Series: FDMS36101L
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 0.006095 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AUIRFS8409-7P MOSFET 5,121
BSC010N04LSATMA1 MOSFET 3,789
TQP369184 RF Amplifier 6,189
352115RFT Thick Film Resistors - SMD 39,581
2-34160-1 Terminals 16,057
INA193AIDBVT Current & Power Monitors & Regulators 1,971
S4MF06607BSPZQQ1 ARM Microcontrollers - MCU 320
TPS54427DDAR Voltage Regulators - Switching Regulators 4,339
WG82574IT S LBAC Ethernet ICs 1,409
SUM60N10-17-E3 MOSFET 1,637
Real Time Availability
Stock:
1,865 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.55
10:
$1.24
100:
$0.959
500:
$0.847
$0.669
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.591
$0.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169840704 192961981 123716165 147097714 161901158 170644551 118752299 123926735 132190936 147914401 102030732 124993488 123994918 181726193 197847692