Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDMF5833
Manufacturer Part #:

FDMF5833

Manufacturer:

Description:
Gate Drivers 2MHz Smart Power Stage (SPS)
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 4 ns
Fall Time: 3 ns
Output Current: 50 A
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PQFN-31
Type: High Side/Low Side
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: FDMF5833
Factory Pack Quantity: 3000
Unit Weight: 0.004280 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.91
  10: $2.34
  100: $1.92
  500: $1.73
  1,000: $1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.38
  6,000: $1.33
  9,000: $1.29
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
106889023 131512204 147914401 188492425 126626348 137976005 181726193 197847692 153365332