Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDMF5823DC
Manufacturer Part #:

FDMF5823DC

Manufacturer:

Description:
Gate Drivers 2MHz Smart Power Stage (SPS)
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 391, Mouser Online Catalog
PDF Page 391, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 4 ns
Fall Time: 3 ns
Output Current: 55 A
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PQFN-31
Type: High Side/Low Side
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: FDMF5823DC
Factory Pack Quantity: 3000
Unit Weight: 0.009072 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMF5821DC Gate Drivers 9,299
FDMF5820DC Gate Drivers 6,618
SI5338N-B-GM Clock Generators & Support Products 649
FDMF5822DC Gate Drivers 2,935
FDMF5826DC Gate Drivers 2,870
FDMF5833 Gate Drivers 2,984
FDMF5839 Gate Drivers 2,974
FXLA108BQX Bus Transceivers 4,997
ISL85410FRZ Voltage Regulators - Switching Regulators 510
SI5338P-B-GM Clock Generators & Support Products 114
Real Time Availability
Stock:
3,637 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.28
  10: $2.64
  100: $2.16
  500: $1.94
  1,000: $1.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.56
  6,000: $1.50
  9,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 131512204 147914401 188492425 137976005 181726193 197847692 126626348 153365332