|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMF5821DC
Manufacturer Part #:

FDMF5821DC

Manufacturer:

Description:
Gate Drivers 2MHz Smart Power Stage (SPS)
Mouser Online Catalog Page 386, Mouser Online Catalog
PDF Page 386, PDF Catalog Page
FDMF5821DC Datasheet FDMF5821DC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PQFN-31
Product: MOSFET Gate Drivers
Number of Drivers: 2 Driver
Output Current: 60 A
Configuration: Non-Inverting
Rise Time: 4 ns
Fall Time: 3 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 2 mA
Maximum Operating Temperature: + 125 C
Type: High Side/Low Side
Series: FDMF5821DC
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Factory Pack Quantity: 3000
Unit Weight: 0.009072 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,427
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,985
EPM570M100C5N CPLD - Complex Programmable Logic Devices 657
132134 RF Connectors / Coaxial Connectors 2,805
LMZ10501SILR Voltage Regulators - Switching Regulators 34,784
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,402
8947-0-15-15-10-27-10-0 Circuit Board Hardware - PCB 320
IR3823MTRPBF Voltage Regulators - Switching Regulators 3,322
Real Time Availability
Stock:
5,319 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.75
10:
$3.82
25:
$3.75
100:
$3.48
250:
$3.14
500:
$2.80
$2.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 188492425 106889023 128534242 131512204 153365332 176410100 181726193 197847692 126626348 137976005