|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMD82100
Manufacturer Part #:

FDMD82100

Manufacturer:

Description:
MOSFET PT5 100/20V Dual Nch Power Trench MOSFET
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDMD82100 Datasheet FDMD82100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-12
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 7 A
Rds On - Drain-Source Resistance: 35 mOhms
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Dual
Fall Time: 3.3 ns
Forward Transconductance - Min: 18 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1 W, 2.1 W
Rise Time: 3.2 ns
Series: FDMD82100
Factory Pack Quantity: 3000
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 9.4 ns
Unit Weight: 0.002904 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMD8900 MOSFET 2,947
A000066 Development Boards & Kits - AVR 1,574
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,614
MAX3490EESA+ RS-422/RS-485 Interface IC 9,187
AM26LV32IDR RS-422 Interface IC 5,084
LMV331IDBVR Analog Comparators 7,100
74LVC1G07GW,125 Buffers & Line Drivers 26,687
FAN73932MX Gate Drivers 3,622
Real Time Availability
Stock:
2,460 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.94
10:
$2.37
100:
$1.90
250:
$1.80
500:
$1.66
$1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.27
$1.19
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 124993488 123994918 181726193 197847692 132190936 147914401