|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMC8854
Manufacturer Part #:

FDMC8854

Manufacturer:

Description:
MOSFET 30V N-Ch Power Trench MOSFET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MLP-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 15 A
Rds On - Drain-Source Resistance: 5.7 mOhms
Vgs - Gate-Source Voltage: 20 V
Qg - Gate Charge: 41 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single Quad Drain Triple Source
Fall Time: 5 ns
Forward Transconductance - Min: 60 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2 W
Rise Time: 5 ns
Series: FDMC8854
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 0.007408 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,790 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.03
10:
$0.827
100:
$0.635
500:
$0.561
$0.443
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.393
$0.354
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116944294 120085005 170644551 118752299 102030732 124993488 123994918 132190936 147914401 114653225 181726193 197847692