Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDMC86261P
Manufacturer Part #:

FDMC86261P

Manufacturer:

Description: MOSFET -150 P-Channel Shielded Gate PowerTrench MOSFET
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 739, Mouser Online Catalog
PDF Page 739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2.7 A
Vds - Drain-Source Breakdown Voltage: - 150 V
Rds On - Drain-Source Resistance: 269 mOhms
Transistor Polarity: P-Channel
Vgs th - Gate-Source Threshold Voltage: - 4 V
Qg - Gate Charge: 24 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 40 W
Mounting Style: SMD/SMT
Package / Case: MLP-8 3.3x3.3
Packaging: Reel
Brand: Fairchild Semiconductor
Fall Time: 20 ns
Minimum Operating Temperature: - 55 C
Rise Time: 10 ns
Series: FDMC86261P
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 33 ns
Unit Weight: 0.007408 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,169 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  10: $1.38
  100: $1.10
  500: $0.963
  1,000: $0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.715
  9,000: $0.688
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRG8P25N120KDPBF
IGBT Transistors 1200V IGBT GEN8
International Rectifier
1: $6.95
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
C1005X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.15
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
MRF24J40MC-I/RM
Zigbee / 802.15.4 Modules 2.4 GHZ IEEE 802.15.4 PO ...
Microchip Technology
1: $19.44
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
ISO7221CDR
Digital Isolators Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $3.02
AT89C2051-24PU
8-bit Microcontrollers - MCU 2kB Flash 128B RAM 24 ...
Atmel
1: $1.12
ADG719BRTZ-REEL7
Analog Switch ICs 2.5 Ohm 1.8V CMOS 2:1 Mux/SPDT
Analog Devices
1: $1.81
FDMS86150
MOSFET PT5 100V/20V Nch PowerTrench MOSFET
Fairchild Semiconductor
1: $2.85
FDMS86101DC
MOSFET 100V/20V Nch 2xCool PowerTrench MOSFET
Fairchild Semiconductor
1: $2.32
FDMC86139P
MOSFET PT5 100V/25V Pch Power Trench Mosfet
Fairchild Semiconductor
1: $1.64
LM193DR
Analog Comparators Dual Diff GP
Texas Instruments
1: $0.63
TPS7A3701DRVT
LDO Voltage Regulators SGL Out LDO 1A Adj Reverse ...
Texas Instruments
1: $2.18
SIS890DN-T1-GE3
MOSFET 100V 23.5mOhm@10V 30A N-Ch MV T-FET
Vishay Semiconductors
1: $1.58
TPS22963CYZPT
Power Switch ICs - Power Distribution Low On-Resis ...
Texas Instruments
1: $1.04
SBR1U200P1-7
Schottky Diodes & Rectifiers SBRULTRA LOW VF 1A200 ...
Diodes Incorporated
1: $0.50
FDN86246
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.90
UCC2897ARGPT
Switching Controllers Adv Crnt-Mode Active Clamp P ...
Texas Instruments
1: $3.52
920050-TE
Liquid Dispensers & Bottles TE Needle 20 Ga X 1/2" ...
Metcal
1: $0.34

198622683 135041054 170644551 118752299 147914401 197847692