|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMC86106LZ
Manufacturer Part #:

FDMC86106LZ

Manufacturer:

Description:
MOSFET 100V N-Channel PowerTrench MOSFET
Mouser Online Catalog Page 726, Mouser Online Catalog
PDF Page 726, PDF Catalog Page
FDMC86106LZ Datasheet FDMC86106LZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MLP-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 7.5 A
Rds On - Drain-Source Resistance: 103 mOhms
Qg - Gate Charge: 2 nC, 4 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 11 S
Pd - Power Dissipation: 19 W
Series: FDMC86106LZ
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDT3055L MOSFET 50,691
TPS61175PWPR Voltage Regulators - Switching Regulators 7,376
TPS7A4901DGNR LDO Voltage Regulators 12,781
ESD112B102ELSE6327XTSA1 TVS Diodes - Transient Voltage Suppressors 392,910
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,086
TPS55340PWP Voltage Regulators - Switching Regulators 4,393
TPS7A3001DGNR LDO Voltage Regulators 3,628
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,637
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 140,916
EEE-0JA101WR Aluminum Electrolytic Capacitors - SMD 13,776
Real Time Availability
Stock:
7,429 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.25
10:
$1.00
100:
$0.774
500:
$0.684
$0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.477
$0.468
$0.425
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120085005 198622683 100802961 102097032 116944294 161901158 178103181 168860229 127488445 132190936 147914401 181726193 197847692 102030732 124993488 123994918