|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMC8296
Manufacturer Part #:

FDMC8296

Manufacturer:

Description:
MOSFET 30V N-CHANNEL POWER TRENCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MLP-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 12 A
Rds On - Drain-Source Resistance: 6.5 mOhms
Vgs - Gate-Source Voltage: 20 V
Qg - Gate Charge: 7.6 nC, 16 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Brand: Fairchild Semiconductor
Configuration: Single Quad Drain Triple Source
Fall Time: 2 ns
Forward Transconductance - Min: 44 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.3 W
Rise Time: 3 ns
Series: FDMC8296
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 0.007408 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA9555PW,118 Interface - I/O Expanders 4,866
CMDSH-3 TR Schottky Diodes & Rectifiers 31,035
LM25066APSQE/NOPB Hot Swap Voltage Controllers 806
IHLP1212BZER2R2M11 Fixed Inductors 9,427
SN74LVC1G07DRLRG4 Buffers & Line Drivers 1,975
SN74LVC07APWE4 Buffers & Line Drivers 2,152
Real Time Availability
Stock:
3,527 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.12
100:
$0.86
500:
$0.76
$0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.53
$0.52
$0.473
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140446121 120085005 170644551 118752299 132190936 147914401 102030732 114653225 123994918 124993488 197847692 181726193