|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMC8032L
Manufacturer Part #:

FDMC8032L

Manufacturer:

Description:
MOSFET PT8 40/20V N-ch Dual Symmetric
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDMC8032L Datasheet FDMC8032L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MLP-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 20 A
Rds On - Drain-Source Resistance: 23 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Qg - Gate Charge: 7.6 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Dual Common Triple Source
Fall Time: 1.3 ns
Forward Transconductance - Min: 27 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 12 W
Rise Time: 1.2 ns
Series: FDMC8032L
Factory Pack Quantity: 3000
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5.5 ns
Unit Weight: 0.006914 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 7,784
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,570
RXEF185 Resettable Fuses - PPTC 9,891
NCL30160DR2G LED Lighting Drivers 29,289
SCHD3A0100 Memory Card Connectors 1,354
RB751CS40,315 Schottky Diodes & Rectifiers 5,320
LB3218T331K Fixed Inductors 3,145
PUMB15,115 Bipolar Transistors - Pre-Biased 14,994
NSVR0240V2T1G Schottky Diodes & Rectifiers 10,682
LBC2518T151K Fixed Inductors 374
Real Time Availability
Stock:
5,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.70
100:
$0.538
500:
$0.475
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.332
$0.299
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120085005 170644551 118752299 132190936 197847692 102030732 123994918 181726193 124993488 147914401