|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMC612PZ
Manufacturer Part #:

FDMC612PZ

Manufacturer:

Description:
MOSFET P-Channel Power Trench Mosfet
Mouser Online Catalog Page 724, Mouser Online Catalog
PDF Page 724, PDF Catalog Page
FDMC612PZ Datasheet FDMC612PZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MLP-8
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: - 40 A
Rds On - Drain-Source Resistance: 13 mOhms
Vgs th - Gate-Source Threshold Voltage: - 0.9 V
Qg - Gate Charge: 53 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 81 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 26 W
Rise Time: 52 ns
Series: FDMC612PZ
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 96 ns
Typical Turn-On Delay Time: 26 ns
Unit Weight: 0.006349 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,326
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
RAPC722X DC Power Connectors 15,165
TMP36GT9Z Board Mount Temperature Sensors 4,933
DRV8837DSGR Motor / Motion / Ignition Controllers & Drivers 8,144
TPS2115APWR Power Switch ICs - Power Distribution 2,826
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
AMS302 Ambient Light Sensors 494
PCF8574T/3,518 Interface - I/O Expanders 8,825
Real Time Availability
Stock:
5,322 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.11
100:
$0.858
500:
$0.758
$0.598
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.529
$0.519
$0.471
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161901158 170644551 118752299 124993488 147914401 197847692