|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMC610P
Manufacturer Part #:

FDMC610P

Manufacturer:

Description:
MOSFET P-CH PowerTrench MOSFET
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDMC610P Datasheet FDMC610P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-33-8
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 12 V
Id - Continuous Drain Current: - 80 A
Rds On - Drain-Source Resistance: 3.9 mOhms
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Single Quad Drain Triple Source
Fall Time: 87 ns
Forward Transconductance - Min: 16 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.4 W
Rise Time: 37 ns
Series: FDMC610P
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 193 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 0.001133 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8606ARMZ-REEL Precision Amplifiers 4,622
TXS0108EPWR Translation - Voltage Levels 22,765
BC847BPN,115 Bipolar Transistors - BJT 532,445
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,748
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,620
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,285
TPS63030DSKR Voltage Regulators - Switching Regulators 4,643
FDMA908PZ MOSFET 4,315
DMN2065UW-7 MOSFET 10,016
Real Time Availability
Stock:
2,733 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.50
100:
$1.20
500:
$1.05
$0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.807
$0.778
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 197847692 124993488 147914401