Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDMC510P
Manufacturer Part #:

FDMC510P

Manufacturer:

Description: MOSFET 20V P-Channel PowerTrench MOSFET
Silverlight Page 639, Mouser Enhanced Catalog
PDF Page 639, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 20 V
Gate-Source Breakdown Voltage: +/- 8 V
Continuous Drain Current: - 18 A
Resistance Drain-Source RDS (on): 8 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: MLP 3.3 x 3.3
Packaging: Reel
Minimum Operating Temperature: - 55 C
Power Dissipation: 41 W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25,603 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.30
  25: $1.14
  100: $1.05
  250: $0.903
  500: $0.824
  1,000: $0.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.588
  6,000: $0.559
  12,000: $0.537
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
ALD10F48N-L
DC/DC Converters 33W 3.3V@10A Neg 5mm 1/16 Open Fr ...
Emerson / Astec Power
1: $37.62
597D226X9063F2T
Tantalum Capacitors - Solid SMD 22uF 63volts 10% F ...
Vishay/Sprague
1: $13.06
FDMC8030
MOSFET FPS
Fairchild Semiconductor
1: $1.54
ESDA6V1BC6
TVS Diode Arrays 6.1V 80W Bidirect
STMicroelectronics
1: $0.53
8444-21B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET SMT W/O LOC ...
3M Electronic Solutions Division
1: $0.97
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
FDMA0104
MOSFET 20V Single NCh PowerTrench
Fairchild Semiconductor
1: $0.96
MC74VHC1G14DFT1G
Inverters 2-5.5V CMOS Single Schmitt Input
ON Semiconductor
1: $0.25
1SMB5916BT3G
Zener Diodes 4.3V 3W
ON Semiconductor
1: $0.33
SI3460DDV-T1-GE3
MOSFET 20V 7.9A N-CH MOSFET
Vishay/Siliconix
1: $0.49
C0603C475K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.13
ILHB1206ER121V
EMI Filter Beads, Chokes & Arrays 120ohms 25%
Vishay/Dale
1: $0.22
BAT54AWT1G
Schottky Diodes & Rectifiers 30V 225mW Dual Common ...
ON Semiconductor
1: $0.33
DMN3404L-7
MOSFET N-CHANNEL ENHANCEMENT MODE
Diodes Inc.
1: $0.51
22-28-8030
Headers & Wire Housings BKWY HDR R/A 3P tin
Molex
1: $0.34
NCP300HSN27T1G
Voltage Detectors / Monitors 2.7V Detector w/Reset ...
ON Semiconductor
1: $0.58
ABLS-18.432MHZ-B4-T
Crystals 18.432MHz 30ppm -20C +70C
ABRACON
1: $0.41
74LVC1T45GF,132
Bus Transceivers 2CHAN 5.5V 250mW
NXP Semiconductors
1: $0.23

178103181 102097032 127488445 116944294 168860229 161901158 100802961