|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMC2674
Manufacturer Part #:

FDMC2674

Manufacturer:

Description:
MOSFET LOW VOLTAGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MLP-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 220 V
Id - Continuous Drain Current: 7 A
Rds On - Drain-Source Resistance: 336 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single Quad Drain Triple Source
Fall Time: 21 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.1 W
Rise Time: 13 ns
Series: FDMC2674
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 0.007408 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FMMT497TA Bipolar Transistors - BJT 18,455
MCP41010-I/SN Digital Potentiometer ICs 1,051
MF-NSMF020-2 Resettable Fuses - PPTC 19,569
BAS70-02V-V-G-08 Schottky Diodes & Rectifiers 14,442
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,367
PK-12N40PQ Audio Indicators & Alerts 905
MAX5477EUD+ Digital Potentiometer ICs 710
PMBT3904M,315 Bipolar Transistors - BJT 33,964
BAV20WS-7-F Diodes - General Purpose, Power, Switching 5,119
SM05-7 TVS Diodes - Transient Voltage Suppressors 3,384
Real Time Availability
Stock:
3,169 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.46
10:
$1.17
100:
$0.901
500:
$0.796
$0.628
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.555
$0.545
$0.495
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161901158 170644551 118752299 181726193 123994918 132190936 197847692 102030732 124993488 147914401