Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDD86102
Manufacturer Part #:

FDD86102

Manufacturer:

Description: MOSFET 100V N-Channel PowerTrench
Silverlight Page 641, Mouser Enhanced Catalog
PDF Page 641, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 100 V
Gate-Source Breakdown Voltage: 20 V
Continuous Drain Current: 8 A
Resistance Drain-Source RDS (on): 19 mOhms
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Forward Transconductance gFS (Max / Min): 21 S
Gate Charge Qg: 13.4 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 3.1 W
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,476 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.30
  25: $1.14
  100: $1.05
  250: $0.903
  500: $0.824
  1,000: $0.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.588
  5,000: $0.559
  10,000: $0.537
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
929955-06
Headers & Wire Housings .100 MIDGIE SHUNT BL BLUE
3M Electronic Solutions Division
1: $0.42
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.24
DLW5BTN101SQ2L
Common Mode Filters / Chokes 2020 100ohm 6000mA DC ...
Murata Electronics
1: $1.34
FDD86102LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
132136
RF Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Amphenol Connex
1: $5.56
EEE-1VA100SR
Aluminum Electrolytic Capacitors - SMD 10uF 35V
Panasonic Electronic Components
1: $0.17
GRM21BR61A106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
24LC64T-I/OT
EEPROM 64K 8K X 8 2.5V SER EE IND
Microchip Technology
1: $0.45
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
SMAJ54CA
TVS Diodes - Transient Voltage Suppressors 54volts ...
Bourns
1: $0.34
GCM188R71H102KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
P0751.683NLT
Fixed Inductors 68uH 20% 1.4A
Pulse
1: $1.09
A6S-4102-H
DIP Switches / SIP Switches Flat with Seal Tape 4 ...
Omron Electronics
1: $1.49
MM74HC14MX
Inverters Hex Inv Schmitt Trig
Fairchild Semiconductor
1: $0.40
MCP1652R-E/MS
DC/DC Switching Converters w/Pgd Ind UVLO 2V
Microchip Technology
1: $1.50
ERJ-3EKF1004V
Thick Film Resistors - SMD 0603 1Mohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF4992V
Thick Film Resistors - SMD 0603 49.9Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00

116944294 132616458 161901158