Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDD6N20TM
Manufacturer Part #:

FDD6N20TM

Manufacturer:

Description: MOSFET 200V N Chanel MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 200 V
Gate-Source Breakdown Voltage: +/- 30 V
Continuous Drain Current: 4.5 A
Resistance Drain-Source RDS (on): 0.8 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Fall Time: 12.8 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 40 W
Rise Time: 5.6 ns
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 15 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  25: $0.82
  100: $0.711
  250: $0.616
  500: $0.464
  1,000: $0.414
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.354
  5,000: $0.316
  10,000: $0.311
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDD8782
MOSFET 25V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.75
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
FDT457N
MOSFET SOT-223 N-CH 30V
Fairchild Semiconductor
1: $0.54
FDB2552
MOSFET 150V N-Ch UltraFET Trench
Fairchild Semiconductor
1: $1.76
FDS8449
MOSFET 40V N-Ch UltraFET PowerTrench
Fairchild Semiconductor
1: $0.72
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
FCD9N60NTM
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $2.40
FDB035AN06A0
MOSFET N-Channel PowerTrench
Fairchild Semiconductor
1: $3.81
C1210C225K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.88
B45196H2107M309
Tantalum Capacitors - Solid SMD 10volts 100uF 20%
Kemet
1: $1.11
FDD13AN06A0
MOSFET N-Channel PwrTrench
Fairchild Semiconductor
1: $1.39
C3225X7R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.75
C1210X475K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.54
T491X226K050AT
Tantalum Capacitors - Solid SMD 50volts 22uF 10%
Kemet
1: $5.81
C0603C102F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.79
RCWE0603R300FKEA
Current Sense Resistors - SMD 1/5watt .3ohms 1% 10 ...
Vishay/Dale
1: $2.00
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.08
DRA74-221-R
Fixed Inductors 220uH 0.626A 0.96ohms
Coiltronics / Cooper Bussmann
1: $1.18
DRA74-102-R
Fixed Inductors 1000uH 0.292A 4.19 ohms
Coiltronics / Cooper Bussmann
1: $1.18
FDD10N20LZTM
MOSFET 200V N-Channel MOSFET, UniFET
Fairchild Semiconductor
1: $0.83

000000001