|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDD6688
Manufacturer Part #:

FDD6688

Manufacturer:

Description:
MOSFET 30V N-Ch PowerTrench
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 84 A
Rds On - Drain-Source Resistance: 4 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Channel Mode: Enhancement
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 36 ns
Forward Transconductance - Min: 88 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 83 W
Rise Time: 13 ns
Series: FDD6688
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: FDD6688_NL
Unit Weight: 0.009184 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
502225-0801 Automotive Connectors 5,683
PIC16F887-I/PT 8-bit Microcontrollers - MCU 4,323
L293D Motor / Motion / Ignition Controllers & Drivers 539
UF4007 Rectifiers 53,871
009155002541006 Battery Contacts 6,954
009155004541006 Battery Contacts 5,397
ECQ-E4474KF Film Capacitors 5,873
TSAL6100 Infrared Emitters 34,987
C1608X7S2A104K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,861
FT230XS-U USB Interface IC 3,140
Real Time Availability
Stock:
2,974 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.00
10:
$1.61
100:
$1.29
500:
$1.13
$0.936
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.869
$0.837
$0.773
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 123994918 181726193 102030732 124993488 132190936 147914401 114653225 197847692