Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDD3706
Manufacturer Part #:

FDD3706

Manufacturer:

Description: MOSFET 20V N-Ch PowerTrench
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 12 V
Continuous Drain Current: 50 A
Resistance Drain-Source RDS (on): 0.009 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: TO-252AA
Packaging: Reel
Fall Time: 16 ns
Forward Transconductance gFS (Max / Min): 65 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 3.8 W
Rise Time: 15 ns
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 35 ns
Part # Aliases: FDD3706_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  25: $0.84
  100: $0.647
  250: $0.561
  500: $0.478
  1,000: $0.383
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.346
  5,000: $0.323
  10,000: $0.311
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
FDD4685
MOSFET -40V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
IHLP6767GZER101M11
Fixed Inductors 100uH 20% 500KHz
Vishay/Dale
1: $6.10
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
NCP3020ADR2G
Soft Switching PWM Controllers SYNC PWM CNTRL
ON Semiconductor
1: $0.60
GCM319R71H104KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Murata Electronics
1: $0.23
N3764-6302RB
Headers & Wire Housings 64P STRT LONG PIN SOLDER T ...
3M Electronic Solutions Division
1: $6.03
TN2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.05
SML-LXT0805IW-TR
Standard LEDs - SMD 0805 Thin PCB Red
Lumex
1: $0.20
C3216Y5V1C106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.42
TL084CD
Operational Amplifiers - Op Amps Quad Gen Purp JFE ...
STMicroelectronics
1: $0.59
SA14A
TVS Diodes - Transient Voltage Suppressors SA14A U ...
Littelfuse
1: $0.51
RK73H2BTTD1R00F
Thick Film Resistors - SMD 1/4watts 1ohms 1%
KOA Speer
1: $0.08
RT1206FRE07100RL
Thin Film Resistors - SMD 1/4W 100 ohm 1% 50ppm
Yageo
1: $0.13
FM4004-W
Rectifiers 1N4004 1A 400V
Rectron
1: $0.25
ZCHP-1/8-7
MELF Resistors 1206 0 Ohm Jumper
IRC
1: $0.35
CR1206-FX-8660ELF
Thick Film Resistors - SMD 866ohm 1%
Bourns
1: $0.05
BD9001F-E2
Switching Converters, Regulators & Controllers Fle ...
ROHM Semiconductor
1: $3.92

000000001