|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDC86244
Manufacturer Part #:

FDC86244

Manufacturer:

Description:
MOSFET 150V N-Channel PowerTrench MOSFET
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDC86244 Datasheet FDC86244 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SSOT-6
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 150 V
Id - Continuous Drain Current: 2.3 A
Rds On - Drain-Source Resistance: 144 mOhms
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 6 S
Pd - Power Dissipation: 1.6 W
Series: FDC86244
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Unit Weight: 0.001270 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM3053BRWZ-REEL7 CAN Interface IC 2,604
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
STPS2150A Schottky Diodes & Rectifiers 82,174
FDN304P MOSFET 112,426
SN74AVC4T245PWR Translation - Voltage Levels 18,720
SN74AVC2T45DCTR Translation - Voltage Levels 7,431
SRN4018-3R3M Fixed Inductors 4,006
BSC050NE2LS MOSFET 13,003
IRLML0060TRPBF MOSFET 32,345
IRLML6401TRPBF MOSFET 35,742
Real Time Availability
Stock:
5,659 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.03
10:
$0.826
100:
$0.634
500:
$0.561
$0.442
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.392
$0.353
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116944294 161901158 170644551 118752299 181726193 197847692 123994918 102030732 124993488 132190936 147914401