|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDC6392S
Manufacturer Part #:

FDC6392S

Manufacturer:

Description:
MOSFET 20V P-Ch PowerTrench Integrated
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SSOT-6
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: - 2.2 A
Rds On - Drain-Source Resistance: 150 mOhms
Vgs - Gate-Source Voltage: 12 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single with Schottky Diode
Fall Time: 11 ns
Forward Transconductance - Min: 6 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 960 mW
Rise Time: 11 ns
Series: FDC6392S
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: FDC6392S_NL
Unit Weight: 0.001270 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,384
MIKROE-1120 Battery Packs 443
LG R971-KN-1 Standard LEDs - SMD 182,468
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,847
FDG6320C MOSFET 14,330
LH R974-LP-1 Standard LEDs - SMD 67,159
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,003
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,697
Real Time Availability
Stock:
5,638 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.433
100:
$0.272
$0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.153
$0.146
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116944294 170644551 118752299 197847692 124993488 147914401