|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDC3535
Manufacturer Part #:

FDC3535

Manufacturer:

Description:
MOSFET MOSFET; -80V P-Chan PowerTrench
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDC3535 Datasheet FDC3535 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SSOT-6
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 80 V
Id - Continuous Drain Current: - 2.1 A
Rds On - Drain-Source Resistance: 147 mOhms
Vgs - Gate-Source Voltage: 20 V
Qg - Gate Charge: 14 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 6.3 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.6 W
Series: FDC3535
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Unit Weight: 0.001270 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,619
BSS123 MOSFET 139,700
FDC5614P MOSFET 17,338
EEE-FK1H221P Aluminum Electrolytic Capacitors - SMD 38,007
STM32F103VGT6 ARM Microcontrollers - MCU 501
STMPS2151STR Power Switch ICs - Power Distribution 10,794
STTH4R02U Rectifiers 3,066
24LC32AT-I/OT EEPROM 3,401
HIH6030-021-001 Board Mount Humidity Sensors 1,045
FDC3512 MOSFET 4,362
Real Time Availability
Stock:
6,405 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.703
100:
$0.454
$0.363
$0.306
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.295
$0.294
$0.277
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 163170941 116944294 161901158 170644551 118752299 147914401 124993488