|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDBL9403_F085
Manufacturer Part #:

FDBL9403_F085

Manufacturer:

Description:
MOSFET TO-leadless, PT8, 40V
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 726, Mouser Online Catalog
PDF Page 726, PDF Catalog Page
FDBL9403_F085 Datasheet FDBL9403_F085 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MO-299A-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 240 A
Rds On - Drain-Source Resistance: 900 Ohms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 3.3 V
Qg - Gate Charge: 144 nC
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 50 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 357 W
Rise Time: 73 ns
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 83 ns
Typical Turn-On Delay Time: 42 ns
Unit Weight: 0.029985 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMS86350ET80 MOSFET 5,559
FDMS86255ET150 MOSFET 5,175
FDBL9401_F085 MOSFET 3,132
FCP110N65F MOSFET 635
CRCW060347K0FKEA Thick Film Resistors - SMD 221,754
BAS321,115 Rectifiers 30,037
CRCW08052K20FKEAHP Thick Film Resistors - SMD 2,570
CRCW08054R70FKEAHP Thick Film Resistors - SMD 8,734
VJ0805Y103KBBBC31 Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,000
BZX384-C24,115 Zener Diodes 3,154
Real Time Availability
Stock:
3,600 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.78
10:
$4.64
25:
$4.56
100:
$4.23
250:
$3.82
500:
$3.40
$2.87
Reel of 2000
To purchase full reel, order in multiples of 2000:
$2.65
$2.51

To add to a project, please Log In.

123926735 169840704 192961981 123716165 147097714 170644551 105824019 118752299 132190936 147914401 197847692 123994918 124993488