Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDBL9401_F085
Manufacturer Part #:

FDBL9401_F085

Manufacturer:

Description:
MOSFET TO-leadless, PT8,40V 300A, 0.76mOhm
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 300 A
Vds - Drain-Source Breakdown Voltage: 40 V
Rds On - Drain-Source Resistance: 650 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 220 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 429 W
Mounting Style: SMD/SMT
Package / Case: MO-299A-8
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Ciss - Input Capacitance: 15900 pF
Configuration: Single
Fall Time: 52 ns
Minimum Operating Temperature: - 55 C
Rise Time: 82 ns
Typical Turn-Off Delay Time: 106 ns
Unit Weight: 0.029985 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,476 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $8.02
  10: $6.57
  100: $5.45
  500: $4.97
  1,000: $4.33
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $4.17
  4,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDMS8350L
MOSFET PT8 40V/20V Nch PowerTrench MOSFET
Fairchild Semiconductor
1: $3.00
FDBL9403_F085
MOSFET TO-leadless, PT8, 40V
Fairchild Semiconductor
1: $5.46
FAN9673Q
Power Factor Correction - PFC 3-Ch Interleaved CCM ...
Fairchild Semiconductor
1: $5.37
FAN9672Q
Power Factor Correction - PFC Interleaved PFC Cont ...
Fairchild Semiconductor
1: $4.70
FCP110N65F
MOSFET SuperFET2 650V, 110mohm
Fairchild Semiconductor
1: $6.47
FCP104N60
MOSFET SuperFET2 600V Fast ver
Fairchild Semiconductor
1: $5.85
FCP150N65F
MOSFET SuperFET2 650V, 190 mOhm, FRFET
Fairchild Semiconductor
1: $5.35
FSL306LRL
Power Switch ICs - Power Distribution FPS for Buck ...
Fairchild Semiconductor
1: $1.22
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.13
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SN65HVD232DR
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $2.01
CGA9P3X7S2A156M250KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $3.68
CLX6A-FKB-CJNNRFJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.59
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.43
DCP4I051506ID2KSSD
Film Capacitors 15uF 600V 10% 2 LD 17x34.5x31.5PCM ...
WIMA
1: $7.03
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.88
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.64
FSB70550
Motor / Motion / Ignition Controllers & Drivers 50 ...
Fairchild Semiconductor
1: $6.70
FDH038AN08A1
MOSFET N-Ch PowerTrench
Fairchild Semiconductor
1: $6.88
FDBL86210_F085
MOSFET N-Ch Power Trench MOSFET 150V 169A
Fairchild Semiconductor
1: $6.83

170644551 105824019 118752299 132190936 147914401 123994918 197847692