Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDB070AN06A0
Manufacturer Part #:

FDB070AN06A0

Manufacturer:

Description: MOSFET N-Channel PT 6V 8A 7mOhm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Id - Continuous Drain Current: 80 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 6.1 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 175 W
Mounting Style: SMD/SMT
Package / Case: D2PAK-2
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 35 ns
Minimum Operating Temperature: - 55 C
Rise Time: 159 ns
Series: FDB070AN06A0
Factory Pack Quantity: 800
Typical Turn-Off Delay Time: 27 ns
Part # Aliases: FDB070AN06A0_NL
Unit Weight: 0.046296 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.01
  10: $1.62
  100: $1.30
  500: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.94
  2,400: $0.843
  9,600: $0.811
  24,800: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PIC18F4680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Microchip Technology
1: $7.58
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
ECS-160-20-5G3XDS-TR
Crystals 16.0Mhz 100ppm -40c +125C 20pF
ECS
1: $1.31
BTS3408GXUMA2
Power Switch ICs - Power Distribution HITFET
Infineon Technologies
1: $2.03
47590-1001
USB Connectors uUSB AB Rec TopMt Flange TH Gray 0. ...
Molex
1: $1.04
LM3478MM/NOPB
Switching Controllers HI EFF LOW-SIDE N CH CONTROL ...
Texas Instruments
1: $2.30
TPS2044BDR
USB Switch ICs Quad Current-Limited
Texas Instruments
1: $2.87
MAX232DWR
RS-232 Interface IC Dual RS232
Texas Instruments
1: $1.15
EEE-FK1V331AP
Aluminum Electrolytic Capacitors - SMD 330UF 35V F ...
Panasonic
1: $0.98
EEE-FK1C471AP
Aluminum Electrolytic Capacitors - SMD 470UF 16V F ...
Panasonic
1: $1.04
EEE-FPV101XAP
Aluminum Electrolytic Capacitors - SMD 100UF 35V E ...
Panasonic
1: $0.80
FCSL110R050FER
Current Sense Resistors - SMD 5watt 0.050ohm 1% Me ...
Ohmite
1: $2.13
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
TPS77050DBVR
LDO Voltage Regulators 5.0V 50mA LDO
Texas Instruments
1: $1.17
FDC610PZ
MOSFET -30V P-CHANNEL
Fairchild Semiconductor
1: $0.54
FAN73833MX
Gate Drivers Half Bridge Gate
Fairchild Semiconductor
1: $1.68
KA7805ERTF
Linear Voltage Regulators 3-Terminal 1A Positive
Fairchild Semiconductor
1: $0.77
FQB33N10TM
MOSFET 100V N-Channel QFET
Fairchild Semiconductor
1: $1.27

116944294 161901158 170644551 118752299 114653225 132190936 147914401 102030732 197847692 123994918