|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FCPF400N80Z
Manufacturer Part #:

FCPF400N80Z

Manufacturer:

Description:
MOSFET SuperFET2, 400mohm, 800V, Zener
Mouser Online Catalog Page 728, Mouser Online Catalog
PDF Page 728, PDF Catalog Page
FCPF400N80Z Datasheet FCPF400N80Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 800 V
Id - Continuous Drain Current: 11 A
Rds On - Drain-Source Resistance: 400 mOhms
Vgs th - Gate-Source Threshold Voltage: 4.5 V
Qg - Gate Charge: 56 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 35.7 W
Rise Time: 34 ns
Series: FCPF400N80Z
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 112 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 0.080072 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UVZ1J471MHD Aluminum Electrolytic Capacitors - Leaded 4,450
FCD850N80Z MOSFET 4,669
FCPF380N60 MOSFET 980
C1206C103KDRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,535
FFPF08H60STU Rectifiers 1,328
FCPF650N80Z MOSFET 612
FCPF190N60E MOSFET 520
FCPF1300N80Z MOSFET 844
B82733F2122B001 Fixed Inductors 836
FCPF850N80Z MOSFET 381
Real Time Availability
Stock:
556 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.80
10:
$2.25
100:
$2.05
250:
$1.85
500:
$1.66
$1.39
$1.32
$1.21
$1.20

To add to a project, please Log In.

110553948 170644551 118752299 102030732 123994918 149293640 132190936 197847692 110205640 181726193 124993488 147914401