Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FCP36N60N
Manufacturer Part #:

FCP36N60N

Manufacturer:

Description: MOSFET 600V NChannel MOSFET SupreMOS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Continuous Drain Current: 36 A
Resistance Drain-Source RDS (on): 81 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Tube
Fall Time: 4 ns
Forward Transconductance gFS (Max / Min): 41 A
Gate Charge Qg: 86 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 312 W
Rise Time: 22 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 94 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.31
  10: $6.81
  100: $5.65
  500: $5.15
  1,000: $4.48
  2,500: $4.32
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCC27524P
Power Driver ICs Dual,5A,Hi-Spd Lo- Side Pwr MOSFE ...
Texas Instruments
1: $1.83
FCH76N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $26.92
FCA47N60F
MOSFET 47A, 600V SuperFET
Fairchild Semiconductor
1: $12.35
FCA76N60N
MOSFET SUPREMOS 76A IN TO3P
Fairchild Semiconductor
1: $18.79
LM317MDCYR
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.88
FAN3100TSX
Power Driver ICs single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.95
FCH76N60N
MOSFET 600V N-Chan MOSFET SupreMOS
Fairchild Semiconductor
1: $26.32
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $5.09
RHRG75120
Rectifiers 75A 1200V
Fairchild Semiconductor
1: $5.28
RURG8060
Rectifiers TO-247 Ultra Fast
Fairchild Semiconductor
1: $5.75
FCP22N60N
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $5.25
FAN3122CMPX
Power Driver ICs Single 9A High-Speed Low-Side Gat ...
Fairchild Semiconductor
1: $2.29
FDL100N50F
MOSFET UniFET 500V
Fairchild Semiconductor
1: $14.49
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $3.05
R46KN410000N2M
Film Capacitors 1.0uF 275volts 20%
Kemet
1: $0.91
FAN7390M1X
Power Driver ICs Half Bridge Gate 600V 1W
Fairchild Semiconductor
1: $2.97
FJL6920TU
Transistors Bipolar - BJT NPN Si Transistor Trippl ...
Fairchild Semiconductor
1: $4.06
FCH35N60
MOSFET 600V N-Channel SuperFET
Fairchild Semiconductor
1: $11.49
FDA28N50F
MOSFET 500V 28A N-Channel
Fairchild Semiconductor
1: $6.04
FAN7382N
Power Driver ICs 1/2 BRIDGE GATE DRV
Fairchild Semiconductor
1: $1.58

186317287