|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FCP190N60_GF102
Manufacturer Part #:

FCP190N60_GF102

Manufacturer:

Description:
MOSFET 20.2A 600V MOSFET
Mouser Online Catalog Page 728, Mouser Online Catalog
PDF Page 728, PDF Catalog Page
FCP190N60_GF102 Datasheet FCP190N60_GF102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 600 V
Id - Continuous Drain Current: 20.2 A
Rds On - Drain-Source Resistance: 170 mOhms
Vgs - Gate-Source Voltage: 20 V, 30 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Qg - Gate Charge: 57 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 21 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 208 W
Rise Time: 10 ns
Series: FCP190N60
Factory Pack Quantity: 800
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,388
1757077 Pluggable Terminal Blocks 3,708
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,513
B59751B0120A070 Inrush Current Limiters 2,950
ISL9R860P2 Diodes - General Purpose, Power, Switching 792
UVZ2V2R2MPD Aluminum Electrolytic Capacitors - Leaded 1,497
IPP50R500CE MOSFET 553
423-125 Mounting Hardware 1,250
EKXG351ELL151MMP1S Aluminum Electrolytic Capacitors - Leaded 238
ELXS451VSN151MP40S Aluminum Electrolytic Capacitors - Snap In 404
Real Time Availability
Stock:
638 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.35
10:
$2.70
100:
$2.46
250:
$2.22
500:
$1.99
$1.67
$1.59
$1.46

To add to a project, please Log In.

118752299 197847692 161901158 170644551 132190936 147914401 110205640 123994918 149293640 102030732 124993488