|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FCM8202QY
Manufacturer Part #:

FCM8202QY

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3-Phase Sinusoidal Brushless DC Motor
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: 3 Phase Sinusoidal Brushless DC Motor Controller
Operating Supply Voltage: 10 V to 17 V
Operating Supply Current: 5 mA
Mounting Style: SMD/SMT
Package / Case: LQFP-32
Packaging: Tray
Brand: Fairchild Semiconductor
Number of Outputs: 1
Operating Temperature Range: - 40 C to + 85 C
Series: FCM8202
Factory Pack Quantity: 250
Unit Weight: 0.027302 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC027N04LS G MOSFET 15,470
1N4148 Diodes - General Purpose, Power, Switching 359,958
WGI210IS S LJXX Ethernet ICs 252
1N4148W-7-F Diodes - General Purpose, Power, Switching 136,133
HEDG-9000-H13 Encoders 129
IRF520PBF MOSFET 9,341
5787441-1 Power to the Board 547
GRM1885C1H430JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,953
67643-3910 USB Connectors 470
Real Time Availability
Not Available
Pricing (USD)

138176453