Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FCB36N60NTM
Manufacturer Part #:

FCB36N60NTM

Manufacturer:

Description: MOSFET 600V NChannel MOSFET SupreMOST
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: 600 V
Continuous Drain Current: 36 A
Resistance Drain-Source RDS (on): 90 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Packaging: Reel
Fall Time: 4 ns
Forward Transconductance gFS (Max / Min): 41 A
Gate Charge Qg: 112 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 312 W
Rise Time: 22 ns
Factory Pack Quantity: 800
Typical Turn-Off Delay Time: 94 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $7.88
  25: $7.17
  100: $6.47
  250: $5.95
  500: $5.43
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $5.43
  1,000: $4.72
  2,000: $4.55
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
OPA548T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.70
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $4.55
FCA47N60F
MOSFET 47A, 600V SuperFET
Fairchild Semiconductor
1: $12.35
TNPU120620K0BZEN00
Thin Film Resistors - SMD 1/4watt 20Kohms 0.1% 5pp ...
Vishay/Dale
1: $3.28
FCH47N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $16.22
FCB20N60FTM
MOSFET 600V NCH FRFET
Fairchild Semiconductor
1: $4.61
FCH35N60
MOSFET 600V N-Channel SuperFET
Fairchild Semiconductor
1: $11.49
ERA-3ARW102V
Thin Film Resistors - SMD 0603 1Kohm 0.05% 10ppm
Panasonic Electronic Components
1: $3.07
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
CRCW20101K00FKEFHP
Thick Film Resistors - SMD 1watt 1Kohms 1% 100ppm ...
Vishay/Dale
1: $1.29
1751248
Fixed Terminal Blocks 2P 3.5mm 90DEG
Phoenix Contact
1: $0.95
FXLA108BQX
Bus Transceivers Dual Supply 8-Bit Voltage Transla ...
Fairchild Semiconductor
1: $1.62
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.81
THS4521ID
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $3.03
M80-5305042
Headers & Wire Housings 25+25 POS R/A MALE 3mm TAI ...
Harwin
1: $8.59
67068-8001
USB Connectors USB TYPE B RECEPT R/A Gold Plating
Molex
1: $1.66
FCP36N60N
MOSFET 600V NChannel MOSFET SupreMOS
Fairchild Semiconductor
1: $8.31
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
C0603C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10

102097032 178103181 168860229 127488445 103562484 186317287 100802961