Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN9673Q
Manufacturer Part #:

FAN9673Q

Manufacturer:

Description: Power Factor Correction - PFC 3-Ch Interleaved CCM PFC Cntlr
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Switching Frequency: 18 kHz to 40 kHz, 55 kHz to 75 kHz
Maximum Power Dissipation: 1640 mW
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: LQFP-32
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Product: PFC Controllers
Unit Weight: 0.027302 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 2114 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.37
  10: $4.32
  100: $3.54
  500: $3.18
  1,000: $2.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.55
  5,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F031G6U6
ARM Microcontrollers - MCU Cortex M0 32kB 48MHz Mo ...
STMicroelectronics
1: $2.31
AT45DB161E-SHFHC-T
Flash 16MB, 2.3V 85Mhz Serial Flash
Adesto Technologies
1: $2.32
FAN9672Q
Power Factor Correction - PFC Interleaved PFC Cont ...
Fairchild Semiconductor
1: $4.70
FSBB30CH60D
Motor / Motion / Ignition Controllers & Drivers 30 ...
Fairchild Semiconductor
1: $25.12
LR8K4-G
Linear Voltage Regulators 450V Adj 3 Termnl
Microchip Technology
1: $1.02
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
565R20GAP10
Ceramic Disc Capacitors 0.1uF 2Kvolts 20%
Vishay / Cera-Mite
1: $4.67
FAN3122CMX
Gate Drivers Single 9A High-Speed Low-Side Gate
Fairchild Semiconductor
1: $1.98
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $3.05
PZT2222A
Transistors Bipolar - BJT SOT-223 NPN GEN PUR
Fairchild Semiconductor
1: $0.51
FCPF36N60NT
MOSFET N-Channel SupreMOS MOSFET 600V, 36A, 90m
Fairchild Semiconductor
1: $9.75
STP20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $4.45
STA32613TR
Audio Amplifiers 2.1 CH 24-bit DDX Audio 100-dB SN ...
STMicroelectronics
1: $6.64
STPS60SM200CW
Schottky Diodes & Rectifiers Dual Schottky 200V 64 ...
STMicroelectronics
1: $6.58
SPV1001N40
Diodes - General Purpose, Power, Switching Cool By ...
STMicroelectronics
1: $4.20
FGH40T120SMD_F155
IGBT Transistors 1200V, 40A Field Stop Trench IGBT
Fairchild Semiconductor
1: $7.25
95503-2881
Modular Connectors / Ethernet Connectors VERT PCB ...
Molex
1: $0.83
132102
RF Connectors / Coaxial Connectors SMA STRAIGHT PL ...
Amphenol Connex
1: $4.04
FSBB30CH60CT
Motor / Motion / Ignition Controllers & Drivers 30 ...
Fairchild Semiconductor
1: $23.74
FOD3184
High Speed Optocouplers 3A High Speed MOSFET Gate ...
Fairchild Semiconductor
1: $2.80


106889023 147914401 188492425 118519395 197847692 158871652 134238930