Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN9611MX
Manufacturer Part #:

FAN9611MX

Manufacturer:

Description: Power Factor Correction ICs Interleaved Dual BCM PFC Controller
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 460, Mouser Enhanced Catalog
PDF Page 460, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Switching Frequency: 525 kHz
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,068 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.38
  25: $2.12
  100: $1.91
  250: $1.70
  500: $1.49
  1,000: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.15
  5,000: $1.11
  10,000: $1.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FSFR2100
Switching Converters, Regulators & Controllers 11A ...
Fairchild Semiconductor
1: $6.73
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
812H-1C-S-12VDC
General Purpose Relays SPDT 10A 12VDC
Song Chuan
1: $1.28
FCD9N60NTM
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $2.40
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
90120-0122
Headers & Wire Housings HDR VERT SINGLE 2P
Molex
1: $0.37
IRFBC40APBF
MOSFET N-Chan 600V 6.2 Amp
Vishay/Siliconix
1: $1.86
ECO-S2WP331DA
Aluminum Electrolytic Capacitors - Snap In 330UF 4 ...
Panasonic Electronic Components
1: $6.68
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
FDP18N50
MOSFET 500V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.45
OARS3R015FLF
Current Sense Resistors - SMD 3W 0.015 ohm 1%
IRC
1: $1.00
ES3J
Rectifiers SDT
Fairchild Semiconductor
1: $0.55
MBR20200CTTU
Schottky Diodes & Rectifiers Dual High Voltage
Fairchild Semiconductor
1: $1.20
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
FOD817DSD
Transistor Output Optocouplers TRANSISTOR OUT SURF ...
Fairchild Semiconductor
1: $0.45
SN65HVD52D
RS-485 Interface IC Hi Output Full-Dupl RS 485
Texas Instruments
1: $5.46
FAN6208MY
Power Driver ICs Secndary Synchronous Rectifier Co ...
Fairchild Semiconductor
1: $1.86
C2012C0G1H102J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.08
FAN9612MX
Power Factor Correction ICs Interleaved Dual BCM P ...
Fairchild Semiconductor
1: $2.38
FAN7621SJ
Power Driver ICs PWM Control IC for High Power FPS
Fairchild Semiconductor
1570: $0.74


149405017