Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN6862HTY
Manufacturer Part #:

FAN6862HTY

Manufacturer:

Description: Current Mode PWM Controllers Highly Int. Grn-Mode PWM Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Switching Frequency: 65 kHz
Rise Time: 150 ns
Fall Time: 35 ns
Operating Supply Voltage: 30 V
Operating Supply Current: 3 mA
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: SOT-6
Minimum Operating Temperature: - 40 C
Output Current: 100 uA
Output Voltage: 6 V
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  25: $0.66
  100: $0.50
  250: $0.37
  500: $0.31
  1,000: $0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
C3216X5R1E476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
DT028ATFT
TFT Displays & Accessories 2.8in TFT
Displaytech
1: $23.57
L6591
Switching Converters, Regulators & Controllers PWM ...
STMicroelectronics
1: $2.47
501647-1000
Headers & Wire Housings IGRID FEM TERM
Molex
1: $0.17
Si8400AB-B-IS
Isolator Interface IC 2.5 kV Bidirectional I2C Iso ...
Silicon Labs
1: $3.18
SS14-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.10
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
OPA4141AID
Operational Amplifiers - Op Amps 10MHzSgl SupplyLo ...
Texas Instruments
1: $4.72
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
BFC236941104
Film Capacitors .1uF 10% 250volts
Vishay/BC Components
1: $0.68
STN1NK60Z
MOSFET N-Ch 600 Volt 0.25A Zener SuperMESH
STMicroelectronics
1: $0.71
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
L6564TDTR
Power Factor Correction ICs 2.5A Single H-Side 9.5 ...
STMicroelectronics
1: $1.07
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
FAN6862HRTY
Voltage Mode PWM Controllers Highly Int. Grn-Mode ...
Fairchild Semiconductor
1: $0.88
Tsw A-3n-Cb11 Lfs
Multi-Directional Switches 12PULSE Scroll Wheel
C&K Components
1: $3.46
UVZ1V222MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.37
UVR1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.35
FAN6862RTY
Switching Converters, Regulators & Controllers Hi- ...
Fairchild Semiconductor
1: $0.56


This product is also available in:
109488262 147288935 196206438 198723855