Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN5701UMP15X
Manufacturer Part #:

FAN5701UMP15X

Manufacturer:

Description:
LED Lighting Drivers Config. 180mA 6-LED Driver w/I2C Control
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 4.4 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-16
Brand: Fairchild Semiconductor
High Level Output Current: 180 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: FAN5701
Factory Pack Quantity: 3000
Unit Weight: 0.006243 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,697 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.29
  10: $1.00
  100: $0.795
  500: $0.725
  1,000: $0.554
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.492
  9,000: $0.473
  24,000: $0.458
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121646321 172634659 147037330 121159121 197847692 144711234 195794800 190646126 146259450 151682008 167623012 170638211 134489215 147914401 174962586