Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN5646UC01X
Manufacturer Part #:

FAN5646UC01X

Manufacturer:

Description: LED Lighting Drivers Prog. Indicator Soft LED Blinker
Silverlight Page 94, Mouser Enhanced Catalog
PDF Page 94, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-4
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
958 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 28 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.06
  25: $0.816
  100: $0.72
  250: $0.624
  500: $0.456
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.348
  6,000: $0.324
  12,000: $0.312
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSL-LX5093BSRD
Standard LEDs - Through Hole Super Red, 640nm Blin ...
Lumex
1: $0.87
1175C SL005
Multi-Conductor Cables 22AWG 5C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $57.59
MSR516NPR
Audio Indicators & Alerts FAST PULSE, 5-16VDC LOUD ...
Mallory Sonalert
1: $7.63
WP36BHD
Standard LEDs - Through Hole Red Blinking 660nm 2m ...
Kingbright
1: $0.88
FAN5646S701X
LED Lighting Drivers Prog. Indicator Soft LED Blin ...
Fairchild Semiconductor
1: $1.06
561-5501-100F
LED Circuit Board Indicators RED DIFFUSED SUPER BR ...
Dialight
1: $0.93
SSL-LX5093BID
Standard LEDs - Through Hole HIR, 625nm Blinking D ...
Lumex
1: $0.75
351-8001-RC
Standard LEDs - Through Hole Blink Red Diffused
Xicon
1: $0.95
C503B-RAS-CY0B0AA1
Standard LEDs - Through Hole Red Round LED
Cree, Inc.
1: $0.14


167623012 170638211 174962586 121646321 172634659 128308740