Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN5645MPX
Manufacturer Part #:

FAN5645MPX

Manufacturer:

Description: LED Lighting Drivers LED W/SINGLE WIRE INTERFACE
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 55 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MLP-6
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


167623012 170638211 1749625865-9999-2false