|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN5362UC33X
Manufacturer Part #:

FAN5362UC33X

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3MHz, 500mA/750mA Sync Buck Regulator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-6
Output Voltage: 3.3 V
Output Current: 500 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.7 V
Switching Frequency: 3 MHz
Maximum Operating Temperature: + 85 C
Series: FAN5362
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Type: Voltage Converter
Width: 0.96 mm
Unit Weight: 0.001587 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECMF02-2AMX6 ESD Suppressors 2,330
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,849
A5839 Antennas 4,193
Real Time Availability
Stock:
2,448 Can Ship Immediately

On Order:
0

Factory Lead-Time:
53 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.08
10:
$0.868
100:
$0.667
500:
$0.589
$0.465
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.412
$0.371
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

175596540 125552090 162548912 125552217 130381686 169159673 144711234 151514279 120191519 190646126 118752299 106889023 147914401 158451729 188492425 110087055 128538014 146182906 198460789 128534242 158646201 163057225 197847692