|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN5361UC19X
Manufacturer Part #:

FAN5361UC19X

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 6MHz, 600mA Sync Buck Regulator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-6
Output Voltage: 1.9 V
Output Current: 600 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Switching Frequency: 6 MHz
Series: FAN5361
Brand: Fairchild Semiconductor
Packaging: Reel
Factory Pack Quantity: 3000
Type: Voltage Converter
Unit Weight: 0.001587 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.273
$0.272
$0.256

To add to a project, please Log In.

162548912 130381686 169159673 144711234 151514279 190646126 120191519 118752299 106889023 147914401 128538014