|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN53555UC18X
Manufacturer Part #:

FAN53555UC18X

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 5A, 2.4MHZ DIGTLY PRGRMMABLE REGULATOR
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-20
Output Voltage: 1.15 V
Output Current: 5 A
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.5 V
Switching Frequency: 2.4 MHz
Maximum Operating Temperature: + 85 C
Brand: Fairchild Semiconductor
Load Regulation: - 0.1 % / A
Minimum Operating Temperature: - 40 C
Operating Supply Current: 60 uA
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Shutdown: Shutdown
Supply Voltage - Min: 2.5 V
Type: Digitally Programmable TinyBuck Regulator
Unit Weight: 0.002575 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.807
$0.778

To add to a project, please Log In.

125552217 144711234 120191519 190646126 110087055 128538014 106889023 147914401 146182906