Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN53555UC13X
Manufacturer Part #:

FAN53555UC13X

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 5A 2.4 MHZ Digitally Prgmble TinyBuck Reg
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 5.5 V
Switching Frequency: 2.4 MHz
Output Voltage: 1.15 V
Output Current: 5 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-20
Brand: Fairchild Semiconductor
Input Voltage: 5.5 V
Input Voltage MIN: 2.5 V
Load Regulation: - 0.1 % / A
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Supply Current: 60 uA
Supply Voltage - Min: 2.5 V
Type: Digitally Programmable TinyBuck Regulator
Width: 4 mm
Unit Weight: 0.002575 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.11
  10: $0.865
  100: $0.688
  500: $0.627
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.426
  9,000: $0.409
  24,000: $0.397
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169159673 125552217 144711234 120191519 190646126 151514279 158451729 158646201 197847692 106889023 128538014 153995796 198460789 147914401 188492425 110087055 146182906 163057225