|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN53525UC48X
Manufacturer Part #:

FAN53525UC48X

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3A, 2.4 MHZ, DIGITAL PROG
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 539, Mouser Online Catalog
PDF Page 539, PDF Catalog Page
FAN53525UC48X Datasheet FAN53525UC48X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-15
Output Voltage: 1.39375 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.5 V
Switching Frequency: 2.4 MHz
Maximum Operating Temperature: + 85 C
Brand: Fairchild Semiconductor
Input Voltage: 2.5 V to 5.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Shutdown: Shutdown
Supply Voltage - Min: 2.5 V
Type: Programmable Regulator
Unit Weight: 0.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN53202UC23X Voltage Regulators - Switching Regulators 2,984
FAN53525UC96X Voltage Regulators - Switching Regulators 1,490
Real Time Availability
Stock:
2,790 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.12
10:
$0.901
100:
$0.692
500:
$0.612
$0.483
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.428
$0.386

To add to a project, please Log In.

125552090 130381686 125552217 118752299 110087055 128538014 158646201 163057225 158451729 197847692 147914401 188492425 198460789 106889023 128534242 146182906 153995796