|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN5340MPX
Manufacturer Part #:

FAN5340MPX

Manufacturer:

Description:
LED Lighting Drivers LEDDrvr w/PWM Bright Cntrl/Intgr Disconn
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 4.8 V
Operating Frequency: 1.2 MHz
Output Current: 40 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MLP-8
Brand: Fairchild Semiconductor
High Level Output Current: 40 mA
Low Level Output Current: 5 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: FAN5340
Factory Pack Quantity: 3000
Supply Current - Max: 1 mA
Unit Weight: 0.004550 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151390205 172634659 103639125 170638211 151682008 174962586