|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN501MPX
Manufacturer Part #:

FAN501MPX

Manufacturer:

Description:
Switching Controllers PSR CC + SSR CV with CCM control
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 541, Mouser Online Catalog
PDF Page 541, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Flyback
Number of Outputs: 1 Output
Switching Frequency: 140 kHz
Duty Cycle - Max: 77 %
Input Voltage: 6 V
Output Voltage: 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MLP-10
Packaging: Reel
Brand: Fairchild Semiconductor
Isolation: Non-Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 15 V
Product: Flyback Controllers
Shutdown: Yes
Unit Weight: 0.000717 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TEMD5010X01 Photodiodes 73,134
C2M0080120D MOSFET 784
STM32L151CCT6 ARM Microcontrollers - MCU 1,975
4-1734839-0 FFC & FPC Connectors 22,314
MAX3280EAUK+T RS-422/RS-485 Interface IC 15,769
TSR 1-24120 Non-Isolated DC/DC Converters 369
TSR 1-2450 Non-Isolated DC/DC Converters 1,293
FSM4JH Tactile Switches 34,274
BZW50-180 TVS Diodes - Transient Voltage Suppressors 509
FAN3224CMX Gate Drivers 6,356
Real Time Availability
Stock:
2,925 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.676
100:
$0.538
500:
$0.49
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.332
$0.32
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


130541491 147914401 188492425 106889023 197847692