Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN501AMPX
Manufacturer Part #:

FAN501AMPX

Manufacturer:

Description: Switching Controllers PSR CC + SSR CV with CCM control
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 547, Mouser Online Catalog
PDF Page 547, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Switching Controllers
Topology: Flyback
Number of Outputs: 1 Output
Switching Frequency: 140 kHz
Duty Cycle - Max: 77 %
Input Voltage: 6 V
Output Voltage: 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MLP-10
Packaging: Reel
Brand: Fairchild Semiconductor
Isolation: Non-Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 15 V
Product: Flyback Controllers
Shutdown: Yes
Unit Weight: 0.000717 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.676
  100: $0.538
  500: $0.49
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.332
  9,000: $0.32
  24,000: $0.31
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FAN6100QMPX
Switching Controllers 2nd controller with communic ...
Fairchild Semiconductor
1: $1.88
FSL206MRL
Power Switch ICs - Power Distribution Low Power FP ...
Fairchild Semiconductor
1: $1.09
FNC42060F
Motor / Motion / Ignition Controllers & Drivers N- ...
Fairchild Semiconductor
1: $16.48


106889023 147914401 188492425 197847692 130541491