Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN4860UC54X
Manufacturer Part #:

FAN4860UC54X

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3MHz Synchronous TinyBoost
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Boost
Input Voltage MAX: 5.4 V
Switching Frequency: 3 MHz
Output Voltage: 5.4 V
Output Current: 200 mA
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-6
Brand: Fairchild Semiconductor
Input Voltage: 2.3 V to 5.4 V
Input Voltage MIN: 2.3 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Shutdown: Shutdown
Supply Current: 37 uA
Supply Voltage - Min: 2.3 V
Type: Low Power Boost Regulator
Unit Weight: 0.001587 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSTCE16M0V53-R0 Resonators 76,702
BAT-HLD-001 Coin Cell Battery Holders 50,995
LG R971-KN-1 Standard LEDs - SMD 237,988
LQM21PN1R0MC0D Fixed Inductors 39,714
FAN5333BSX LED Lighting Drivers 13,003
MCP73831T-2ACI/OT Battery Management 13,795
SN74LVC1G14DBVR Inverters 35,036
TXB0104YZTR Translation - Voltage Levels 4,596
VLMB1300-GS08 Standard LEDs - SMD 36,395
LQP15MN2N7B02D Fixed Inductors 32,420
Real Time Availability
Stock:
2,934 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.712
  100: $0.46
  1,000: $0.333
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.31
  9,000: $0.299
  24,000: $0.288
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144711234 130381686 162906870 190646126 118752299 197847692 106889023 158646201 147914401 188492425