Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAN4801SNY
Manufacturer Part #:

FAN4801SNY

Manufacturer:

Description: Current Mode PWM Controllers PFC + PWM Controller Combo
Silverlight Page 460, Mouser Enhanced Catalog
PDF Page 460, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Switching Frequency: 64 kHz
Rise Time: 20 us
Fall Time: 20 us
Operating Supply Voltage: 30 V
Operating Supply Current: 10 mA
Number of Outputs: 2
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: DIP-16
Minimum Operating Temperature: - 40 C
Output Current: 5 mA
Output Voltage: 0.798 V
Packaging: Tube
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,804 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  25: $1.05
  100: $0.84
  250: $0.63
  500: $0.59
  1,000: $0.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
STM32F100C4T6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $3.17
STM32L-DISCOVERY
Development Boards & Kits - ARM STM32L EnergyLite ...
STMicroelectronics
1: $12.00
KSP2222ABU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.20
FAN7382N
Power Driver ICs 1/2 BRIDGE GATE DRV
Fairchild Semiconductor
1: $1.58
KSP2907ATF
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.06
FDPF20N50T
MOSFET 500V 20A NCH MOSFET
Fairchild Semiconductor
1: $2.85
L6910G
Voltage Mode PWM Controllers Adjustable Step Down ...
STMicroelectronics
1: $1.59
UPM1C332MHD1AA
Aluminum Electrolytic Capacitors - Leaded 3300uF 1 ...
Nichicon
1: $0.68


196206438 170261220 147288935 198723855