|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN41501SX
Manufacturer Part #:

FAN41501SX

Manufacturer:

Description:
Power Management Specialized GFI self test digital controller
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 539, Mouser Online Catalog
PDF Page 539, PDF Catalog Page
FAN41501SX Datasheet FAN41501SX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Input Voltage Range: 5.1 V to 5.7 V
Input Current: 450 uA
Operating Temperature Range: - 35 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SuperSOT-6
Type: Ground Fault Interrupter
Application: Ground Fault Protection
Brand: Fairchild Semiconductor
Operating Supply Current: 450 uA
Operating Supply Voltage: 5.35V
Packaging: Reel
Product: Digital Controllers
Unit Weight: 0.001058 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5CEFA9F31C8N FPGA - Field Programmable Gate Array 46
1327-BK Heavy Duty Power Connectors 5,083
1327G6-BK Heavy Duty Power Connectors 1,009
LNK625DG AC/DC Converters 633
ATMEGA16A-AU 8-bit Microcontrollers - MCU 1,196
794617-4 Pin & Socket Connectors 15,263
PIC16F877-20/P 8-bit Microcontrollers - MCU 1,138
FAN4149M6X Power Management Specialized 2,172
Real Time Availability
Stock:
2,320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.95
10:
$0.738
100:
$0.476
$0.381
$0.321
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.309
$0.308
$0.29

To add to a project, please Log In.

128534242 106889023 147914401 188492425 197847692